Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CE201210-47NJ

Inductor Chip Multi-Layer 47nH 5% 100MHz 23Q-Factor Ceramic 300mA 700mOhm DCR 0805 Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Chip Multi-Layer 47nH 5% 100MHz 23Q-Factor Ceramic 300mA 700mOhm DCR 0805 Automotive T/R
Search Keywords: CE20121047NJ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CE201210-47NJ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Inductance: 47 nH
Type: Chip
Tolerance: 5 %
Technology: Multi-Layer
Maximum DC Current: 300 mA
Maximum DC Resistance: 700 mOhm
Operating Temperature: -40 to 105 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CE201210-47NJ RoHS compliant?
Yes, CE201210-47NJ is RoHS compliant.
What is the lead time for CE201210-47NJ?
The standard lead time for CE201210-47NJ is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.0568
8,000
$0.0553
12,000
$0.0539
28,000
$0.0532
52,000
$0.0527
100,000
$0.0517
152,000
$0.0512
252,000 +
$0.0507
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!