- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CE201210-3N9J
Description
+
Inductor High Frequency Chip Shielded Multi-Layer 3.9nH 0.3nH 100MHz 13Q-Factor Ferrite 300mA 150mOhm DCR 0805 T/R
Search Keywords: CE2012103N9J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CE201210-3N9J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Inductance:3.9 nH
-
Type:High Frequency Chip
-
Impedance:N/A
-
Tolerance:0.3 nH
-
Technology:Multi-Layer
-
Maximum DC Current:300 mA
-
Maximum DC Resistance:150 mOhm
-
Operating Temperature:-25 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
4,000
$0.0600
8,000
$0.0573
12,000
$0.0572
28,000
$0.0526
52,000
$0.0525
100,000
$0.0505
152,000
$0.0492
252,000 +
$0.0491
Click for Quote
Log in
to unlock special pricing