Bourns Authorized Distributor

CE201210-33NJ

Inductor High Frequency Chip Shielded Multi-Layer 33nH 5% 100MHz 18Q-Factor Ferrite 300mA 600mOhm DCR 0805 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor High Frequency Chip Shielded Multi-Layer 33nH 5% 100MHz 18Q-Factor Ferrite 300mA 600mOhm DCR 0805 T/R
Search Keywords: CE20121033NJ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CE201210-33NJ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Inductance:
    33 nH
  • Type:
    High Frequency Chip
  • Impedance:
    N/A
  • Tolerance:
    5 %
  • Technology:
    Multi-Layer
  • Maximum DC Current:
    300 mA
  • Maximum DC Resistance:
    600 mOhm
  • Operating Temperature:
    -25 to 105 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CE201210-33NJ RoHS compliant?
Yes, CE201210-33NJ is RoHS compliant.
What is the lead time for CE201210-33NJ?
The standard lead time for CE201210-33NJ is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks can ship 11/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
4,000
$0.0470
8,000
$0.0460
12,000
$0.0459
28,000
$0.0441
52,000
$0.0440
100,000
$0.0433
152,000
$0.0427
252,000 +
$0.0426
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!