- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CE201210-27NJ
Bourns
CE201210-27NJ
Inductor RF Multi-Layer 0.027uH 5% 100MHz 23Q-Factor Ceramic 0.3A 0.55Ohm DCR 0805 Automotive T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CE201210-27NJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Inductance:0.027 uH
-
Type:RF7105
-
Impedance:N/A
-
Tolerance:57104%
-
Technology:Multi-Layer7103
-
Maximum DC Current:0.3 A
-
Maximum DC Resistance:0.55 Ohm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A