- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CE201210-22NJ
Description
+
Inductor Chip Multi-Layer 22nH 5% 100MHz 23Q-Factor Ceramic 300mA 500mOhm DCR 0805 Automotive T/R
Search Keywords: CE20121022NJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CE201210-22NJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Inductance:22 nH
-
Type:Chip
-
Impedance:N/A
-
Tolerance:5 %
-
Technology:Multi-Layer
-
Maximum DC Current:300 mA
-
Maximum DC Resistance:500 mOhm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27,500
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
4,000
$0.0470
8,000
$0.0460
12,000
$0.0459
28,000
$0.0441
52,000
$0.0440
100,000
$0.0433
152,000
$0.0427
252,000 +
$0.0426
Click for Quote
Log in
to unlock special pricing