Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CE201210-10NJ

Inductor Chip Multi-Layer 10nH 5% 100MHz 20Q-Factor Ceramic 300mA 300mOhm DCR 0805 Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Chip Multi-Layer 10nH 5% 100MHz 20Q-Factor Ceramic 300mA 300mOhm DCR 0805 Automotive T/R
Search Keywords: CE20121010NJ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CE201210-10NJ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Inductance:
    10 nH
  • Type:
    Chip
  • Impedance:
    N/A
  • Tolerance:
    5 %
  • Technology:
    Multi-Layer
  • Maximum DC Current:
    300 mA
  • Maximum DC Resistance:
    300 mOhm
  • Operating Temperature:
    -40 to 105 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CE201210-10NJ RoHS compliant?
Yes, CE201210-10NJ is RoHS compliant.
What is the lead time for CE201210-10NJ?
The standard lead time for CE201210-10NJ is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 52,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks can ship 2/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.0470
8,000
$0.0460
12,000
$0.0459
28,000
$0.0441
52,000
$0.0440
100,000
$0.0433
152,000
$0.0427
252,000 +
$0.0426
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!