Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CDSOT23-T36C

ESD Suppressor TVS 36V 3-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
ESD Suppressor TVS 36V 3-Pin SOT-23 T/R
Search Keywords: CDSOT23T36C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CDSOT23-T36C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100070
COO: GB
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Type: TVS
Maximum Working Voltage: 36 V
Operating Temperature: -55 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CDSOT23-T36C RoHS compliant?
Yes, CDSOT23-T36C is RoHS compliant.
What is the lead time for CDSOT23-T36C?
The standard lead time for CDSOT23-T36C is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
16 Weeks can ship 3/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.1687
6,000
$0.1638
9,000
$0.1548
12,000
$0.1544
27,000
$0.1487
51,000
$0.1449
102,000 +
$0.1445
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!