- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- ESD Suppressors ›
- CDSOT23-T36
Description
+
ESD Suppressor TVS 36V 3-Pin SOT-23 T/R
Search Keywords: CDSOT23T36
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CDSOT23-T36
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:TVS
-
Maximum Working Voltage:36 V
-
Capacitance Value:N/A
-
Typical Trigger Voltage:N/A
-
Operating Temperature:-55 to 150 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
Order Increment:
3000
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
3,000
$0.2600
6,000
$0.1600
9,000
$0.1267
12,000 +
$0.1241
Click for Quote
Log in
to unlock special pricing