Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CDSOD323-T36SC

ESD Suppressors / TVS Diodes - 36V - 2-Pin - SOD-323 - 35(Typ) pF - Surface Mount.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
ESD Suppressors / TVS Diodes - 36V - 2-Pin - SOD-323 - 35(Typ) pF - Surface Mount.
Search Keywords: CDSOD323T36SC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CDSOD323-T36SC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100070
COO: GB
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Type: TVS
Maximum Working Voltage: 36 V
Capacitance Value: 35(Typ) pF
Operating Temperature: -55 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CDSOD323-T36SC RoHS compliant?
Yes, CDSOD323-T36SC is RoHS compliant.
What is the lead time for CDSOD323-T36SC?
The standard lead time for CDSOD323-T36SC is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,900
Can Ship immediately
Minimum Order Quantity:
1000
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2806
3,000
$0.2751
6,000
$0.2712
9,000
$0.2556
12,000
$0.2512
27,000
$0.2478
51,000 +
$0.2453
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!