Available Replacements
Non-RoHS Equivalent
CDSOD323-T15 CDSOD323-T15 Bourns
CDSOD323-T15

Bourns

In Stock: 114

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CDSOD323-T15L

ESD Suppressor TVS 15V 2-Pin SOD-323 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
ESD Suppressor TVS 15V 2-Pin SOD-323 T/R
Search Keywords: CDSOD323T15L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CDSOD323-T15L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100070
COO: GB
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Type: TVS
Maximum Working Voltage: 15 V
Operating Temperature: -55 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CDSOD323-T15L RoHS compliant?
Yes, CDSOD323-T15L is RoHS compliant.
What is the lead time for CDSOD323-T15L?
The standard lead time for CDSOD323-T15L is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
16 Weeks can ship 3/9/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.4940
6,000
$0.3040
9,000
$0.2407
12,000 +
$0.2359
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!