Available Replacements
Equivalente ROHs
CDSOD323-T15L CDSOD323-T15L Bourns
CDSOD323-T15L

Bourns

In Stock: 0

Minimum Order: 3,000

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CDSOD323-T15

ESD Suppressor TVS 15V 2-Pin SOD-323

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description +
ESD Suppressor TVS 15V 2-Pin SOD-323
Search Keywords: CDSOD323T15
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CDSOD323-T15
Unit of Measure: Per Each
RoHS: No
HTS: 8541100070
COO: GB
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Type: TVS
Maximum Working Voltage: 15 V
Operating Temperature: -55 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CDSOD323-T15 RoHS compliant?
No, CDSOD323-T15 is not RoHS compliant.
What is the lead time for CDSOD323-T15?
The standard lead time for CDSOD323-T15 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 114
Can Ship immediately You may purchase all in-stock quantity of 114
On Order:
12,000   can ship 1/18/27
Stock lot only:
114
Minimum Order Quantity:
1000
31 Weeks can ship 6/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.2165
1,000
$0.1968
3,000
$0.1910
6,000
$0.1891
9,000
$0.1886
12,000
$0.1871
27,000
$0.1851
51,000 +
$0.1817
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!