Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CDNBS08-SRDA05-4

ESD Suppressor Diode Diode Array Uni-Dir 5V 8-Pin SOIC N T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
ESD Suppressor Diode Diode Array Uni-Dir 5V 8-Pin SOIC N T/R
Search Keywords: CDNBS08SRDA054
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CDNBS08-SRDA05-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100070
COO: GB
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Type: Diode Array5369
Maximum Working Voltage: 5 V
Operating Temperature: -55 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CDNBS08-SRDA05-4 RoHS compliant?
Yes, CDNBS08-SRDA05-4 is RoHS compliant.
What is the lead time for CDNBS08-SRDA05-4?
The standard lead time for CDNBS08-SRDA05-4 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,799
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
2500
14 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.459
500
$1.178
1,000
$1.061
2,500
$0.903
5,000
$0.901
7,500
$0.899
10,000 +
$0.896
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!