- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- ESD Suppressors ›
- CDNBS08-PLC03-6
Bourns
CDNBS08-PLC03-6
ESD Suppressors Diode Array - 6V - 8-Pin - SOIC - 16(Typ) pF.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CDNBS08-PLC03-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
2500 -
Type:Diode Arrays
-
Maximum Working Voltage:6 V
-
Capacitance Value:N/A
-
Typical Trigger Voltage:N/A
-
Operating Temperature:-55 to 150 °C