Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CD-MBL210S

Diode Rectifier Bridge Single 1KV 2A 4-Pin Chip T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Diode Rectifier Bridge Single 1KV 2A 4-Pin Chip T/R
Search Keywords: CDMBL210S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CD-MBL210S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100070
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Bridge Type:
    Single Phase
  • Packaging:
    Tape and Reel
  • Configuration:
    Single
  • Diode Type:
    N/A
  • Operating Temperature:
    -55 to 175 °C
  • Maximum Power Dissipation:
    N/A
  • Dimension:
    5.4(Max) x 5.9(Max) x 1.35(Max) mm
  • Family:
    CD-MBL210S
  • Mounting:
    Surface Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CD-MBL210S RoHS compliant?
Yes, CD-MBL210S is RoHS compliant.
What is the lead time for CD-MBL210S?
The standard lead time for CD-MBL210S is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,142
Can Ship immediately
MOQ for In Stock Qty:
841
MOQ for out of Stock Qty:
841
22 Weeks can ship 1/19/27
ADD TO CART
Price (USD)
Qty
Unit Price
841
$0.2867
3,750
$0.2860
7,500
$0.1760
11,250
$0.1393
15,000 +
$0.1365
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!