Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CD-MBL206SL

Rectifier Bridge Diode Single 600V 2A 4-Pin Chip T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Rectifier Bridge Diode Single 600V 2A 4-Pin Chip T/R
Search Keywords: CDMBL206SL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CD-MBL206SL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100070
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Configuration:
    Single
  • Mounting:
    Surface Mount
  • Family:
    CD-MBL206SL
  • Maximum Power Dissipation:
    N/A
  • Operating Temperature:
    -55 to 175 °C
  • Dimension:
    5.4(Max) x 5.9(Max) x 1.35(Max) mm
  • Diode Type:
    N/A
  • Bridge Type:
    Single Phase
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CD-MBL206SL RoHS compliant?
Yes, CD-MBL206SL is RoHS compliant.
What is the lead time for CD-MBL206SL?
The standard lead time for CD-MBL206SL is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17,500
Can Ship immediately
Minimum Order Quantity:
2500
22 Weeks can ship 1/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
2,500
$0.1423
5,000
$0.1395
10,000
$0.1371
25,000
$0.1356
50,000
$0.1353
100,000 +
$0.1349
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!