- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- CD-MBL110SL
Description
+
Diode Rectifier Bridge Single 1KV 1A 4-Pin Chip T/R
Search Keywords: CDMBL110SL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CD-MBL110SL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Maximum Power Dissipation:N/A
-
Packaging:Tape and Reel
-
Configuration:Single
-
Dimension:5.4(Max) x 5.9(Max) x 1.16(Max) mm
-
Mounting:Surface Mount
-
Operating Temperature:-55 to 175 °C
-
Family:CD-MBL110SL
-
Diode Type:N/A
-
Bridge Type:Single Phase
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
3,750
$0.2470
7,500
$0.1520
11,250
$0.1203
15,000 +
$0.1179
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments