- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- CD-MBL108S
Bourns
CD-MBL108S
Diode Rectifier Bridge Single 800V 1A 4-Pin Chip T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Diode Rectifier Bridge Single 800V 1A 4-Pin Chip T/R
Search Keywords: CDMBL108S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CD-MBL108S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Packaging:Tape and Reel
-
Configuration:Single
-
Dimension:5.4(Max) x 5.9(Max) x 1.16(Max) mm
-
Maximum Power Dissipation:N/A
-
Mounting:Surface Mount
-
Operating Temperature:-55 to 175 °C
-
Bridge Type:Single Phase
-
Diode Type:N/A
-
Family:CD-MBL108S
Frequently Asked Questions
Is CD-MBL108S RoHS compliant?
Yes, CD-MBL108S is RoHS compliant.
What is the lead time for CD-MBL108S?
The standard lead time for CD-MBL108S is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
20 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
5,000
$0.1104
10,000
$0.1072
25,000
$0.1014
50,000
$0.0974
100,000
$0.0949
150,000 +
$0.0946
Click for Quote
Log in
to unlock special pricing