- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- CD-HD201L
Description
+
Rectifier Bridge Diode Single 100V 2A 4-Pin Chip T/R
Search Keywords: CDHD201L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CD-HD201L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541109000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Mounting:Surface Mount
-
Maximum Power Dissipation:N/A
-
Packaging:Tape and Reel
-
Configuration:Single
-
Family:CD-HD201L
-
Bridge Type:Single Phase
-
Operating Temperature:-55 to 125 °C
-
Diode Type:Schottky Diode
-
Dimension:4.85(Max) x 6.25(Max) x 1.22(Max) mm
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.