- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- CD-HD201
Bourns
CD-HD201
Rectifier Bridge Diode Single 100V 2A 4-Pin Chip T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Rectifier Bridge Diode Single 100V 2A 4-Pin Chip T/R
Search Keywords: CDHD201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CD-HD201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Family:CD-HD201
-
Packaging:Tape and Reel
-
Configuration:Single
-
Bridge Type:Single Phase
-
Maximum Power Dissipation:N/A
-
Mounting:Surface Mount
-
Operating Temperature:-55 to 125 °C
-
Dimension:4.85(Max) x 6.25(Max)mm
-
Diode Type:Schottky Diode
Product Guides
+
Frequently Asked Questions
Is CD-HD201 RoHS compliant?
Yes, CD-HD201 is RoHS compliant.
What is the lead time for CD-HD201?
The standard lead time for CD-HD201 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,696
Can Ship immediately
Minimum Order Quantity:
1000
22 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
1,000
$0.3281
2,500
$0.3043
5,000
$0.2838
10,000
$0.2831
15,000
$0.2763
25,000
$0.2692
50,000 +
$0.2686
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT