- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- CD-HD2006L
Description
+
The CD-HD2006L is a surface-mount Schottky bridge rectifier diode designed for rectification applications.
Search Keywords: CDHD2006L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CD-HD2006L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Family:CD-HD2006L
-
Diode Type:Schottky Diode
-
Dimension:4.85(Max) x 6.25(Max) x 1.22(Max) mm
-
Maximum Power Dissipation:N/A
-
Configuration:Single
-
Bridge Type:Single Phase
-
Packaging:Tape and Reel
-
Mounting:Surface Mount
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
1000
24 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1,000
$0.2695
2,500
$0.2595
5,000
$0.2509
10,000
$0.2503
15,000
$0.2478
25,000
$0.2448
50,000 +
$0.2442
Click for Quote
Log in
to unlock special pricing