Image is representational - see mfr. specs

CD-HD2006

Bourns

Diode Rectifier Bridge Single 60V 2A 4-Pin Chip T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Diode Rectifier Bridge Single 60V 2A 4-Pin Chip T/R
Search Keywords: CDHD2006
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CD-HD2006
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100070
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Operating Temperature:
    -55 to 125 °C
  • Mounting:
    Surface Mount
  • Packaging:
    Tape and Reel
  • Maximum Power Dissipation:
    N/A
  • Bridge Type:
    Single Phase
  • Diode Type:
    Schottky Diode
  • Dimension:
    4.85(Max) x 6.25(Max) x 1.22(Max) mm
  • Family:
    CD-HD2006
  • Configuration:
    Single
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
20 Weeks can ship 10/5/26
Backorder
Price (USD)
Qty
Unit Price
3,750
$0.6460
7,500
$0.3420
11,250
$0.2407
15,000 +
$0.2359
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!