Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CD-HD2004

Diode Rectifier Bridge Single 40V 2A 4-Pin Chip T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Diode Rectifier Bridge Single 40V 2A 4-Pin Chip T/R
Search Keywords: CDHD2004
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CD-HD2004
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100070
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Dimension: 4.85(Max) x 6.25(Max) x 1.22(Max) mm
Configuration: Single
Diode Type: Schottky Diode
Operating Temperature: -55 to 125 °C
Bridge Type: Single Phase
Family: CD-HD2004
Packaging: Tape and Reel
Mounting: Surface Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CD-HD2004 RoHS compliant?
Yes, CD-HD2004 is RoHS compliant.
What is the lead time for CD-HD2004?
The standard lead time for CD-HD2004 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,750
Can Ship immediately
Minimum Order Quantity:
1000
20 Weeks can ship 3/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2205
2,500
$0.2155
5,000
$0.2094
10,000
$0.2066
25,000
$0.2027
50,000 +
$0.2003
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!