Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CD-HD01

Rectifier Bridge Diode Single 100V 1A 4-Pin Chip T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Rectifier Bridge Diode Single 100V 1A 4-Pin Chip T/R
Search Keywords: CDHD01
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CD-HD01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100070
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Bridge Type:
    Single Phase
  • Maximum Power Dissipation:
    N/A
  • Packaging:
    Tape and Reel
  • Mounting:
    Surface Mount
  • Diode Type:
    Schottky Diode
  • Configuration:
    Single
  • Family:
    CD-HD01
  • Dimension:
    4.85(Max) x 6.25(Max) x 1.22(Max) mm
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CD-HD01 RoHS compliant?
Yes, CD-HD01 is RoHS compliant.
What is the lead time for CD-HD01?
The standard lead time for CD-HD01 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25,000
Ships today, if you order in
Minimum Order Quantity:
2500
22 Weeks can ship 3/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
2,500
$0.2334
5,000
$0.2300
10,000
$0.2169
25,000
$0.2039
50,000
$0.2034
100,000 +
$0.2029
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!