- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- CD-HD004
Description
+
Rectifier Bridge Diode Single 40V 1A 4-Pin Chip T/R
Search Keywords: CDHD004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CD-HD004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541109000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Family:CD-HD004
-
Bridge Type:Single Phase
-
Dimension:4.85(Max) x 6.25(Max) x 1.22(Max) mm
-
Diode Type:Schottky Diode
-
Operating Temperature:-55 to 125 °C
-
Configuration:Single
-
Packaging:Tape and Reel
-
Maximum Power Dissipation:N/A
-
Mounting:Surface Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
3,750
$0.312
7,500
$0.192
11,250
$0.152
15,000 +
$0.149
Click for Quote
Log in
to unlock special pricing