Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CDDFN10-0524P

ESD Suppressor Diode Diode Array Uni-Dir 5V 10-Pin DFN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
ESD Suppressor Diode Diode Array Uni-Dir 5V 10-Pin DFN
Search Keywords: CDDFN100524P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CDDFN10-0524P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100070
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Type: Diode Array
Maximum Working Voltage: 5 V
Capacitance Value: 0.65 pF
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CDDFN10-0524P RoHS compliant?
Yes, CDDFN10-0524P is RoHS compliant.
What is the lead time for CDDFN10-0524P?
The standard lead time for CDDFN10-0524P is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,850
Can Ship immediately
Minimum Order Quantity:
500
16 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.4288
1,000
$0.4129
3,000
$0.3992
6,000
$0.3982
9,000
$0.3942
12,000
$0.3932
15,000
$0.3895
27,000 +
$0.3885
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!