Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CDDFN10-0516P

ESD Suppressor Diode Array Uni-Dir 5V 10-Pin DFN EP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
ESD Suppressor Diode Array Uni-Dir 5V 10-Pin DFN EP T/R
Search Keywords: CDDFN100516P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CDDFN10-0516P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100070
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Type:
    Diode Array
  • Maximum Working Voltage:
    5 V
  • Capacitance Value:
    22 pF
  • Typical Trigger Voltage:
    N/A
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CDDFN10-0516P RoHS compliant?
Yes, CDDFN10-0516P is RoHS compliant.
What is the lead time for CDDFN10-0516P?
The standard lead time for CDDFN10-0516P is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
20 Weeks can ship 2/15/27
Backorder
Price (USD)
Qty
Unit Price
3,000
$0.4290
6,000
$0.2640
9,000
$0.2090
12,000 +
$0.2048
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!