Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CD-DF410S

Rectifier Bridge Diode Single 1KV 4A 4-Pin Chip T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Rectifier Bridge Diode Single 1KV 4A 4-Pin Chip T/R
Search Keywords: CDDF410S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CD-DF410S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100070
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Configuration:
    Single
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -55 to 175 °C
  • Diode Type:
    N/A
  • Packaging:
    Tape and Reel
  • Family:
    CD-DF410S
  • Maximum Power Dissipation:
    N/A
  • Dimension:
    8.2(Max) x 10.6(Max) x 1.55(Max) mm
  • Bridge Type:
    Single Phase
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CD-DF410S RoHS compliant?
Yes, CD-DF410S is RoHS compliant.
What is the lead time for CD-DF410S?
The standard lead time for CD-DF410S is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,153
Can Ship immediately
On Order:
3,000   can ship 9/7/26
Minimum Order Quantity:
1000
22 Weeks can ship 1/21/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.3915
3,000
$0.3371
6,000
$0.3121
9,000
$0.2993
12,000
$0.2986
15,000
$0.2808
27,000
$0.2724
51,000 +
$0.2683
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!