- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- CD-DF408SL
Description
+
Diode Rectifier Bridge Single 800V 4A 4-Pin Chip T/R
Search Keywords: CDDF408SL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CD-DF408SL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Diode Type:N/A
-
Operating Temperature:-55 to 175 °C
-
Family:CD-DF408SL
-
Configuration:Single
-
Bridge Type:Single Phase
-
Packaging:Tape and Reel
-
Maximum Power Dissipation:N/A
-
Mounting:Surface Mount
-
Dimension:8.2(Max) x 10.6(Max) x 1.55(Max) mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
3,000
$0.8160
6,000
$0.4320
9,000
$0.3040
12,000 +
$0.2979
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments