Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CD-DF408S

Diode Rectifier Bridge Single 800V 4A 4-Pin Chip T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Diode Rectifier Bridge Single 800V 4A 4-Pin Chip T/R
Search Keywords: CDDF408S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CD-DF408S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100070
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Family: CD-DF408S
Operating Temperature: -55 to 175 °C
Dimension: 8.2(Max) x 10.6(Max) x 1.55(Max) mm
Bridge Type: Single Phase
Packaging: Tape and Reel
Mounting: Surface Mount
Configuration: Single
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CD-DF408S RoHS compliant?
Yes, CD-DF408S is RoHS compliant.
What is the lead time for CD-DF408S?
The standard lead time for CD-DF408S is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
22 Weeks can ship 4/20/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.7480
6,000
$0.3960
9,000
$0.2787
12,000 +
$0.2731
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!