- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- CD-DF406SL
Bourns
CD-DF406SL
Diode Rectifier Bridge Single 600V 4A 4-Pin Chip T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | CD-DF406SL |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100070 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Mounting: | Surface Mount |
| Dimension: | 8.2(Max) x 10.6(Max) x 1.55(Max) mm |
| Packaging: | Tape and Reel |
| Bridge Type: | Single Phase |
| Family: | CD-DF406SL |
| Operating Temperature: | -55 to 175 °C |
| Configuration: | Single |