- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- CD216A-B120RLF
Available Replacements
RECOMMENDED REPLACEMENT
Bourns
CD216A-B120RLF
Diode Schottky 20V 1A 2-Pin(1+Tab) DO-216AA T/R
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Diode Schottky 20V 1A 2-Pin(1+Tab) DO-216AA T/R
Search Keywords: CD216AB120RLF
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | CD216A-B120RLF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100080 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Maximum Continuous Forward Current: | 1 A |
| Configuration: | Single |
| Mounting: | Surface Mount |
| Operating Junction Temperature: | -55 to 125 °C |
| Family: | CD216A-B120R |
| Dimension: | 2.05(Max) x 2.2(Max) x 1.25(Max) mm |
| Operating Temperature: | -55 to 125 °C |
Frequently Asked Questions
Is CD216A-B120RLF discontinued?
Yes, CD216A-B120RLF from Bourns is discontinued (end-of-life April 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CD216A-B120RLF?
The recommended replacement for CD216A-B120RLF is CD123D-B120R from Bourns, available from OnlineComponents.com.
Is CD216A-B120RLF RoHS compliant?
Yes, CD216A-B120RLF is RoHS compliant.
What is the lead time for CD216A-B120RLF?
The standard lead time for CD216A-B120RLF is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.