- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- CD214L-T43ALF
Description
+
Diode TVS Single Uni-Dir 43V 3KW 2-Pin SMC T/R
Search Keywords: CD214LT43ALF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CD214L-T43ALF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541109000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:7.11(Max) x 6.22(Max) x 2.62(Max) mm
-
Direction Type:Uni-Directional
-
Maximum Peak Pulse Current:43.2 A
-
Family:CD214L-T43A
-
Maximum Clamping Voltage:69.4 V
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.