- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- CD214L-T28ALF
Description
+
Diode TVS Single Uni-Dir 28V 3KW 2-Pin SMC T/R
Search Keywords: CD214LT28ALF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CD214L-T28ALF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541109000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Family:CD214L-T28A
-
Direction Type:Uni-Directional
-
Dimension:7.11(Max) x 6.22(Max) x 2.62(Max) mm
-
Maximum Peak Pulse Current:66 A
-
Maximum Clamping Voltage:45.4 V
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.