- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- CD214L-T22CALF
Bourns
CD214L-T22CALF
Diode TVS Single Bi-Dir 22V 3KW 2-Pin SMC T/R
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance
Description
+
Diode TVS Single Bi-Dir 22V 3KW 2-Pin SMC T/R
Search Keywords: CD214LT22CALF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CD214L-T22CALF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541109000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Peak Pulse Current:84.4 A
-
Direction Type:Bi-Directional
-
Dimension:7.11(Max) x 6.22(Max) x 2.62(Max) mm
-
Family:CD214L-T22CA
-
Maximum Clamping Voltage:35.5 V
Frequently Asked Questions
Is CD214L-T22CALF discontinued?
Yes, CD214L-T22CALF from Bourns is discontinued (end-of-life October 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CD214L-T22CALF RoHS compliant?
Yes, CD214L-T22CALF is RoHS compliant.
What is the lead time for CD214L-T22CALF?
The standard lead time for CD214L-T22CALF is approximately 34 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.