Available Replacements
Non-RoHS Equivalent
SMCJ90A SMCJ90A Bourns
SMCJ90A

Bourns

In Stock: 25,946

Minimum Order: 3,000

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CD214C-T90ALF

Diode TVS Single Uni-Dir 90V 1.5KW 2-Pin DO-214AB

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance
Description +
Diode TVS Single Uni-Dir 90V 1.5KW 2-Pin DO-214AB
Search Keywords: CD214CT90ALF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CD214C-T90ALF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541109000
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Family: CD214C-T90A
Maximum Clamping Voltage: 146 V
Direction Type: Uni-Directional
Dimension: 7.11(Max) x 6.22(Max) x 2.42(Max) mm
Maximum Peak Pulse Current: 10.3 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CD214C-T90ALF discontinued?
Yes, CD214C-T90ALF from Bourns is discontinued (end-of-life October 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CD214C-T90ALF RoHS compliant?
Yes, CD214C-T90ALF is RoHS compliant.
What is the lead time for CD214C-T90ALF?
The standard lead time for CD214C-T90ALF is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!