Available Replacements
Niet-RoHS-equivalent
SMCJ58CA SMCJ58CA Bourns
SMCJ58CA

Bourns

In Stock: 7,005

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CD214C-T58CALF

Diode TVS Single Bi-Dir 58V 1.5KW 2-Pin DO-214AB

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance
Description +
Diode TVS Single Bi-Dir 58V 1.5KW 2-Pin DO-214AB
Search Keywords: CD214CT58CALF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CD214C-T58CALF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541109000
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Family: CD214C-T58CA
Dimension: 7.11(Max) x 6.22(Max) x 2.42(Max) mm
Maximum Clamping Voltage: 93.6 V
Direction Type: Bi-Directional
Maximum Peak Pulse Current: 16 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CD214C-T58CALF discontinued?
Yes, CD214C-T58CALF from Bourns is discontinued (end-of-life October 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CD214C-T58CALF RoHS compliant?
Yes, CD214C-T58CALF is RoHS compliant.
What is the lead time for CD214C-T58CALF?
The standard lead time for CD214C-T58CALF is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!