Available Replacements
Possible Replacement
SMCJ20CA
SMCJ20CA

Bourns

In Stock: 20,996

Minimum Order: 1,000

VIEW PRODUCT
Image is representational - see mfr. specs

CD214C-T20CALF

Bourns

Diode TVS Single Bi-Dir 20V 1.5KW 2-Pin DO-214AB

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance Guarantee
Description +
Diode TVS Single Bi-Dir 20V 1.5KW 2-Pin DO-214AB
Search Keywords: CD214CT20CALF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CD214C-T20CALF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541109000
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Maximum Clamping Voltage:
    32.4 V
  • Family:
    CD214C-T20CA
  • Dimension:
    7.11(Max) x 6.22(Max) x 2.42(Max) mm
  • Maximum Peak Pulse Current:
    46.3 A
  • Direction Type:
    Bi-Directional
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!