- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- CD214C-T14CALF
Bourns
CD214C-T14CALF
Diode TVS Single Bi-Dir 14V 1.5KW 2-Pin DO-214AB
View Datasheet Ask the Datasheet Accessories
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CD214C-T14CALF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541109000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Clamping Voltage:23.2 V
-
Direction Type:Bi-Directional
-
Dimension:7.11(Max) x 6.22(Max) x 2.42(Max) mm
-
Family:CD214C-T14CA
-
Maximum Peak Pulse Current:64.7 A
-
- Item discontinued