- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- CD214C-T120ALF
Bourns
CD214C-T120ALF
Diode TVS Single Uni-Dir 120V 1.5KW 2-Pin DO-214AB
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance
Description
+
Diode TVS Single Uni-Dir 120V 1.5KW 2-Pin DO-214AB
Search Keywords: CD214CT120ALF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CD214C-T120ALF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541109000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1 -
Family:CD214C-T120A
-
Maximum Clamping Voltage:193 V
-
Maximum Peak Pulse Current:7.9 A
-
Dimension:7.11(Max) x 6.22(Max) x 2.42(Max) mm
-
Direction Type:Uni-Directional
Frequently Asked Questions
Is CD214C-T120ALF discontinued?
Yes, CD214C-T120ALF from Bourns is discontinued (end-of-life October 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CD214C-T120ALF RoHS compliant?
Yes, CD214C-T120ALF is RoHS compliant.
What is the lead time for CD214C-T120ALF?
The standard lead time for CD214C-T120ALF is approximately 34 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.