- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- CD214C-B360LF
Description
+
Diode Schottky 60V 3A 2-Pin SMC T/R
Search Keywords: CD214CB360LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CD214C-B360LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Mounting:Surface Mount
-
Operating Temperature:-55 to 125 °C
-
Family:CD214C-B360
-
Maximum Continuous Forward Current:3 A
-
Configuration:Single
-
Operating Junction Temperature:-55 to 125 °C
-
Maximum Power Dissipation:N/A
-
Dimension:7.11(Max) x 6.22(Max) x 2.62(Max) mm
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.