- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- CD214B-T8.5ALF
Bourns
CD214B-T8.5ALF
Diode TVS Single Uni-Dir 8.5V 600W 2-Pin SMB T/R
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance
Description
+
Diode TVS Single Uni-Dir 8.5V 600W 2-Pin SMB T/R
Search Keywords: CD214BT85ALF
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | CD214B-T8.5ALF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541109000 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Maximum Peak Pulse Current: | 41.7 A |
| Maximum Clamping Voltage: | 14.4 V |
| Family: | CD214B-T8.5A |
| Dimension: | 4.57(Max) x 3.94(Max) x 2.2(Max) mm |
| Direction Type: | Uni-Directional |
Frequently Asked Questions
Is CD214B-T8.5ALF discontinued?
Yes, CD214B-T8.5ALF from Bourns is discontinued (end-of-life October 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CD214B-T8.5ALF RoHS compliant?
Yes, CD214B-T8.5ALF is RoHS compliant.
What is the lead time for CD214B-T8.5ALF?
The standard lead time for CD214B-T8.5ALF is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.