- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- CD214B-T7.0CALF
Bourns
CD214B-T7.0CALF
Diode TVS Single Bi-Dir 7V 600W 2-Pin SMB T/R
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance
Description
+
Diode TVS Single Bi-Dir 7V 600W 2-Pin SMB T/R
Search Keywords: CD214BT70CALF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CD214B-T7.0CALF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541109000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Clamping Voltage:12 V
-
Direction Type:Bi-Directional
-
Maximum Peak Pulse Current:50 A
-
Dimension:4.57(Max) x 3.94(Max) x 2.2(Max) mm
-
Family:CD214B-T7.0CA
Frequently Asked Questions
Is CD214B-T7.0CALF discontinued?
Yes, CD214B-T7.0CALF from Bourns is discontinued (end-of-life October 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CD214B-T7.0CALF RoHS compliant?
Yes, CD214B-T7.0CALF is RoHS compliant.
What is the lead time for CD214B-T7.0CALF?
The standard lead time for CD214B-T7.0CALF is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.