Available Replacements
Non-RoHS Equivalent
SMBJ43A SMBJ43A Bourns
SMBJ43A

Bourns

In Stock: 21,000

Minimum Order: 3,000

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CD214B-T43ALF

Diode TVS Single Uni-Dir 43V 600W 2-Pin SMB T/R

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance
Description +
Diode TVS Single Uni-Dir 43V 600W 2-Pin SMB T/R
Search Keywords: CD214BT43ALF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CD214B-T43ALF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541109000
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Family: CD214B-T43A
Maximum Peak Pulse Current: 8.6 A
Maximum Clamping Voltage: 69.4 V
Dimension: 4.57(Max) x 3.94(Max) x 2.2(Max) mm
Direction Type: Uni-Directional
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CD214B-T43ALF discontinued?
Yes, CD214B-T43ALF from Bourns is discontinued (end-of-life October 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CD214B-T43ALF RoHS compliant?
Yes, CD214B-T43ALF is RoHS compliant.
What is the lead time for CD214B-T43ALF?
The standard lead time for CD214B-T43ALF is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!