- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- CD214B-T20ALF
Bourns
CD214B-T20ALF
Diode TVS Single Uni-Dir 20V 600W 2-Pin SMB T/R
View Datasheet Ask the Datasheet Accessories
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | CD214B-T20ALF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541109000 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Direction Type: | Uni-Directional |
| Maximum Peak Pulse Current: | 18.5 A |
| Maximum Clamping Voltage: | 32.4 V |
| Dimension: | 4.57(Max) x 3.94(Max) x 2.2(Max) mm |
| Family: | CD214B-T20A |
-
- Item discontinued