- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- CD214B-T17CALF
Bourns
CD214B-T17CALF
Diode TVS Single Bi-Dir 17V 600W 2-Pin SMB T/R
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance
Description
+
Diode TVS Single Bi-Dir 17V 600W 2-Pin SMB T/R
Search Keywords: CD214BT17CALF
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | CD214B-T17CALF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541109000 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Maximum Peak Pulse Current: | 21.7 A |
| Family: | CD214B-T17CA |
| Maximum Clamping Voltage: | 27.6 V |
| Dimension: | 4.57(Max) x 3.94(Max) x 2.2(Max) mm |
| Direction Type: | Bi-Directional |
Frequently Asked Questions
Is CD214B-T17CALF discontinued?
Yes, CD214B-T17CALF from Bourns is discontinued (end-of-life October 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CD214B-T17CALF RoHS compliant?
Yes, CD214B-T17CALF is RoHS compliant.
What is the lead time for CD214B-T17CALF?
The standard lead time for CD214B-T17CALF is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.