Available Replacements
Possible Replacement
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CD214B-T160ALF

Diode TVS Single Uni-Dir 160V 600W 2-Pin SMB T/R

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance
Description +
Diode TVS Single Uni-Dir 160V 600W 2-Pin SMB T/R
Search Keywords: CD214BT160ALF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CD214B-T160ALF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541109000
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Direction Type: Uni-Directional
Maximum Peak Pulse Current: 2.3 A
Maximum Clamping Voltage: 259 V
Dimension: 4.57(Max) x 3.94(Max) x 2.2(Max) mm
Family: CD214B-T160A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CD214B-T160ALF discontinued?
Yes, CD214B-T160ALF from Bourns is discontinued (end-of-life October 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CD214B-T160ALF?
The recommended replacement for CD214B-T160ALF is SMBJ160A from Bourns, available from OnlineComponents.com.
Is CD214B-T160ALF RoHS compliant?
Yes, CD214B-T160ALF is RoHS compliant.
What is the lead time for CD214B-T160ALF?
The standard lead time for CD214B-T160ALF is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!