- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- CD214B-T13CALF
Bourns
CD214B-T13CALF
Diode TVS Single Bi-Dir 13V 600W 2-Pin SMB T/R
View Datasheet Ask the Datasheet Accessories
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CD214B-T13CALF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541109000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Peak Pulse Current:27.9 A
-
Direction Type:Bi-Directional
-
Family:CD214B-T13CA
-
Maximum Clamping Voltage:21.5 V
-
Dimension:4.57(Max) x 3.94(Max) x 2.2(Max) mm
-
- Item discontinued