Available Replacements
Equivalente no RoHS
SMBJ130CA SMBJ130CA Bourns
SMBJ130CA

Bourns

In Stock: 18,000

Minimum Order: 3,000

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CD214B-T130CALF

Diode TVS Single Bi-Dir 130V 600W 2-Pin SMB T/R

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance
Description +
Diode TVS Single Bi-Dir 130V 600W 2-Pin SMB T/R
Search Keywords: CD214BT130CALF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CD214B-T130CALF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541109000
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Maximum Peak Pulse Current: 2.9 A
Maximum Clamping Voltage: 209 V
Family: CD214B-T130CA
Dimension: 4.57(Max) x 3.94(Max) x 2.2(Max) mm
Direction Type: Bi-Directional
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CD214B-T130CALF discontinued?
Yes, CD214B-T130CALF from Bourns is discontinued (end-of-life October 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CD214B-T130CALF RoHS compliant?
Yes, CD214B-T130CALF is RoHS compliant.
What is the lead time for CD214B-T130CALF?
The standard lead time for CD214B-T130CALF is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!