- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- CD214B-T12ALF
Bourns
CD214B-T12ALF
Diode TVS Single Uni-Dir 12V 600W 2-Pin SMB T/R
View Datasheet Ask the Datasheet Accessories
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CD214B-T12ALF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541109000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Direction Type:Uni-Directional
-
Maximum Peak Pulse Current:30.2 A
-
Family:CD214B-T12A
-
Maximum Clamping Voltage:19.9 V
-
Dimension:4.57(Max) x 3.94(Max) x 2.2(Max) mm
-
- Item discontinued