- Home ›
- All Products›
- CD214B-R2800
Description
+
Diode 800V 2A 2-Pin SMB
Search Keywords: CD214BR2800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CD214B-R2800
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541109000
-
COO:TW
-
Reel Pack:
3000
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.